PIC32MZ1025DAK176T-V/2J

Microchip Technology
579-1025DAK176T-V/2J
PIC32MZ1025DAK176T-V/2J

Fabricante:

Descripción:
Microcontroladores de 32 bits - MCU 32-bit cache-based MCU, Graphics Integrated, V-temp
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
23 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 700   Múltiples: 700
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 700)
S/56.64 S/39,648.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tray
Disponibilidad:
En existencias
Precio:
S/68.04
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores de 32 bits - MCU
RoHS:  
SMD/SMT
LQFP-176
MIPS32 microAptiv
1 MB
256 kB
32 bit
12 bit
200 MHz
120 I/O
1.7 V
1.9 V
- 40 C
+ 105 C
Reel
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Tipo de Ram de datos: SRAM
Voltaje de entrada / salida: 2.2 V to 3.6 V
Tipo de interfaz: CAN, I2C, SPI, UART
Cantidad de canales del conversor de señal analógica a digital (ADC): 45 Channel
Cantidad de temporizadores/contadores: 4 x 32 bit, 9 x 16 bit
Producto: MCUs
Tipo de producto: 32-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 700
Subcategoría: Microcontrollers - MCU
Temporizadores de vigilancia: Watchdog Timer
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
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.