PIC24FJ64GC006T-I/PT

Microchip Technology
579-P24FJ64GC006TIPT
PIC24FJ64GC006T-I/PT

Fabricante:

Descripción:
Microcontroladores de 16 bits - MCU PIC24F Advanced Analog XLP LCD USB
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
7 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1200   Múltiples: 1200
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1200)
S/20.47 S/24,564.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tray
Disponibilidad:
En existencias
Precio:
S/24.52
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores de 16 bits - MCU
RoHS:  
PIC24F
64 kB
8 kB
TQFP-64
32 MHz
12 bit, 16 bit
53 I/O
2 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
PIC24FJxxxGC0xx
Reel
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Resolución del conversor de señal digital a analógica (DAC): 10 bit
Tipo de Ram de datos: RAM
Tipo de interfaz: I2C, SPI, UART, USB
Sensibles a la humedad: Yes
Cantidad de canales del conversor de señal analógica a digital (ADC): 30 Channel
Serie de procesadores: PIC24
Producto: USB MCUs
Tipo de producto: 16-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 1200
Subcategoría: Microcontrollers - MCU
Nombre comercial: PIC
Temporizadores de vigilancia: Watchdog Timer, Windowed
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
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontrollers (MCUs) with Integrated ADCs

Microchip Technology Microcontrollers (MCUs) with Integrated ADCs are a cost-effective, low-power PIC24F family of MCUs that feature devices with eXtreme Low Power (XLP) technology. These devices also include 16MHz performance and dual-partition memory with up to 1024KB of Flash and a rich Core Independent Peripherals (CIPs) set. With Flash memory densities ranging from 16KB to 1MB and packages ranging from 28–121 pins, the PIC24F family gives the user a differentiated general-purpose MCU ideal for many space-constrained, low-power, cost-sensitive industrial, audio, and consumer applications. The Microchip PIC24F portfolio also offers an upgrade in features and peripherals for applications pushing the boundaries of 8-bit MCU capabilities, making it the ideal migration device for former 8-bit MCU users.

PIC24FJxxGx 16-bit Microcontrollers

Microchip Technology PIC24FJ64Gx, PIC24FJ128Gx, and PIC24FJ256Gx 16-bit Microcontrollers (MCUs) are ideal for low power and connectivity applications. These devices offer multiple I2C, SPI, and UART peripherals, and multiple independent timers. These MCUs are available with 8kB to 16kB RAM memory for buffering and 64kB to 256kB Enhanced Flash program memory. The PIC24FJxxGx family of microcontrollers are offered in in 28, 44, 64, 80, 100, and 121 pin packages for design flexibility.

16-Bit PIC24 MCUs & dsPIC DSCs

Microchip Technology 16-Bit PIC24 Microcontrollers (MCUs) and dsPIC Digital Signal Controllers (DSCs) offer high-performance, low-power consumption, flexible peripherals, and a complete development ecosystem of software and hardware tools to speed application development. With specialized peripherals for motor control, digital power conversion, low power security, and advanced analog integration, the Microchip Technology 16-Bit portfolio offers a good balance between low power and high performance. The broad product line includes everything from eXtreme Low Power (XLP) microcontrollers to high-performance dual-core digital signal controllers.