PIC18F87K90-E/PT

Microchip Technology
579-PIC18F87K90-E/PT
PIC18F87K90-E/PT

Fabricante:

Descripción:
Microcontroladores de 8 bits - MCU 128KB Flash,4KB RAM LCD

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 4,342

Existencias:
4,342 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/25.57 S/25.57
S/21.25 S/531.25
S/21.21 S/2,523.99
S/21.18 S/12,602.10

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores de 8 bits - MCU
RoHS:  
PIC18
128 kB
4 kB
TQFP-80
64 MHz
12 bit
69 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
PIC18F8xK90
Tray
Marca: Microchip Technology
Tipo de Ram de datos: SRAM
Tipo de interfaz: I2C, SPI
Sensibles a la humedad: Yes
Cantidad de canales del conversor de señal analógica a digital (ADC): 24 Channel
Cantidad de temporizadores/contadores: 11 Timer
Serie de procesadores: PIC18
Producto: MCUs
Tipo de producto: 8-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 119
Subcategoría: Microcontrollers - MCU
Nombre comercial: PIC
Peso de la unidad: 366.700 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

PIC18F K90 nanoWatt XLP™ Microcontrollers

Microchip Technology PIC18F K90 nanoWatt XLP™ Microcontrollers, featuring nanoWatt XLP technology and the Charge Time Measurement Unit (CTMU) module, provide ideal solutions for battery-powered LCD applications utilizing touch interfaces. With up to 24 channels of capacitive touch sensing, these MCUs enable high system integration, combining large segmented LCDs with the capability for a high number of touch sliders, buttons, and keys or touch screen technology. Industry-leading low power operation exhibited by these microcontrollers helps to extend battery life in applications such as portable medical devices, thermostats, security systems, utility meters, small appliances, and electronic door locks.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.

eXtreme Low Power XLP Microcontrollers

Microchip Technology eXtreme Low Power XLP Microcontrollers (MCUs) with nanoWatt Technology are useful in designing embedded applications with extremely low power consumption. These devices offer a typical current consumption of less than 100nA for Power Down current (IPD), 800nA Watchdog Timer current (IWDT), and 800nA Real-time Clock and Calendar (IRTCC).