MCP3302T-CI/ST

Microchip Technology
579-MCP3302T-CI/ST
MCP3302T-CI/ST

Fabricante:

Descripción:
Conversores analógicos a digitales - ADC 13-bit Diff In 2 Chl
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
7 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2500   Múltiples: 2500
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
S/12.30 S/30,750.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
S/17.24
Mín.:
1

Producto similar

Microchip Technology MCP3302-CI/ST
Microchip Technology
Conversores analógicos a digitales - ADC 13-bit Diff In 2 Chl

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Conversores analógicos a digitales - ADC
RoHS:  
SMD/SMT
TSSOP-14
13 bit
2 Channel
SPI
100 kS/s
Differential
SAR
4.5 V to 5.5 V
4.5 V to 5.5 V
- 40 C
+ 85 C
AEC-Q100
Reel
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TH
DNL - No linealidad diferencial: 0.5 LSB
INL - No linealidad integral: 1 LSB
Número de convertidores: 1 Converter
Producto: Analog to Digital Converters
Tipo de producto: ADCs - Analog to Digital Converters
Tipo de referencia: External
Voltaje de referencia: 400 mV to 5 V
SFDR - Rango dinámico libre de espurios: 92 dB
Apagado: Shutdown
SINAD - Relación señal a ruido y distorsión: 78 dB
Cantidad de empaque de fábrica: 2500
Subcategoría: Data Converter ICs
Voltaje de alimentación - Máx.: 5.5 V
Voltaje de alimentación - Mín.: 4.5 V
THD - Distorsión armónica total: - 91 dB
Tipo: Low Power ADC
Peso de la unidad: 140.300 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.