ATTINY85V-10MUR

Microchip Technology
556-ATTINY85V-10MUR
ATTINY85V-10MUR

Fabricante:

Descripción:
Microcontroladores de 8 bits - MCU 8K FLSH 512B EE SRAM ADC 8PINS-10MHz 1.8V
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
7 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 6000   Múltiples: 6000
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 6000)
S/6.46 S/38,760.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tray
Disponibilidad:
En existencias
Precio:
S/7.59
Mín.:
1

Producto similar

Microchip Technology ATTINY85V-10MU
Microchip Technology
Microcontroladores de 8 bits - MCU AVR 8K FLASH 512B EE & SRAM USI ADC

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores de 8 bits - MCU
RoHS:  
AVR
MLF-20
10 MHz
1.8 V
5.5 V
SMD/SMT
8 bit
ATtiny85
Reel
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Serie de procesadores: tinyAVR
Producto: MCUs
Tipo de producto: 8-bit Microcontrollers - MCU
Cantidad de empaque de fábrica: 6000
Subcategoría: Microcontrollers - MCU
Nombre comercial: AVR
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
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.