ATMEGA649-16MUR

Microchip Technology
556-ATMEGA649-16MUR
ATMEGA649-16MUR

Fabricante:

Descripción:
Microcontroladores de 8 bits - MCU AVR 64KB FLSH 2KB EE 4KB SRAM LCD16MHz,5V
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
Mínimo: 4000   Múltiples: 4000
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 4000)
S/31.57 S/126,280.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tray
Disponibilidad:
En existencias
Precio:
S/37.25
Mín.:
1

Producto similar

Microchip Technology ATMEGA649-16MU
Microchip Technology
Microcontroladores de 8 bits - MCU AVR 64K FLASH 2K EE 4K SRAM ADC LCD

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores de 8 bits - MCU
RoHS:  
AVR
VQFN-64
16 MHz
2.7 V
5.5 V
SMD/SMT
8 bit
ATmega649
Reel
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Sensibles a la humedad: Yes
Serie de procesadores: megaAVR
Producto: MCUs
Tipo de producto: 8-bit Microcontrollers - MCU
Cantidad de empaque de fábrica: 4000
Subcategoría: Microcontrollers - MCU
Nombre comercial: AVR
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
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

ATmega644PA 8-bit AVR® Microcontrollers

Microchip ATmega644PA 8-bit AVR® CMOS Microcontrollers are low-power and based on the AVR® enhanced RISC architecture. The Atmel ATmega644PA is a powerful 8-bit microcontroller, that offers excellent flexibility and a cost-effective solution to a wide range of embedded control applications.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.