ATMEGA644RFR2-ZUR

Microchip Technology
556-ATMEGA644RFR2ZUR
ATMEGA644RFR2-ZUR

Fabricante:

Descripción:
Microcontroladores RF - MCU 2.4GHZ 802.15.4 64K SOC 48pin
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
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 4000   Múltiples: 4000
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 4000)
S/29.12 S/116,480.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores RF - MCU
RoHS:  
AVR
2.4 GHz
8 bit
64 kB
8 kB
16 MHz
10 bit
1.8 V
3.6 V
+ 85 C
QFN-48
SMD/SMT
Reel
Marca: Microchip Technology
Tipo de Ram de datos: SRAM
Tipo de interfaz: SPI, TWI, USART
Temperatura de trabajo mínima: - 40 C
Sensibles a la humedad: Yes
Cantidad de canales del conversor de señal analógica a digital (ADC): 7
Número de entradas / salidas: 38 I/O
Número de temporizadores: 6 Timer
Voltaje de alimentación operativo: 1.8 V to 3.6 V
Serie de procesadores: RISC
Tipo de producto: RF Microcontrollers - MCU
Tipo de memoria de programa: Flash
Serie: ATmega644RF
Cantidad de empaque de fábrica: 4000
Subcategoría: Wireless & RF Integrated Circuits
Tecnología: Si
Nombre comercial: AVR
Peso de la unidad: 150.500 mg
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
8542319000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

ATmega644PA 8-bit AVR® Microcontrollers

Microchip ATmega644PA 8-bit AVR® CMOS Microcontrollers are low-power and based on the AVR® enhanced RISC architecture. The Atmel ATmega644PA is a powerful 8-bit microcontroller, that offers excellent flexibility and a cost-effective solution to a wide range of embedded control applications.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.