MSS5DMCSP

Mallory Sonalert
539-MSS5DMCSP
MSS5DMCSP

Fabricante:

Descripción:
Zumbadores e indicadores de audio – montaje en placa IEC ALARM 4-6VDC 90DB DRUG-FLUID STK $
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
4 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/123.08 S/123.08
S/112.69 S/1,126.90
S/106.77 S/2,669.25
S/103.07 S/5,153.50
S/94.24 S/9,424.00
S/93.69 S/23,422.50
S/88.94 S/44,470.00

Atributo del producto Valor de atributo Seleccionar atributo
Mallory Sonalert
Categoría de producto: Zumbadores e indicadores de audio – montaje en placa
RoHS:  
Marca: Mallory Sonalert
Tipo de producto: Audio Indicators & Alerts
Cantidad de empaque de fábrica: 1
Subcategoría: Audio Devices
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
8531809041
TARIC:
8531809540
ECCN:
EAR99

Medical Piezo Buzzers & Audio Indicators

Mallory Sonalert Medical Piezo Buzzers and Audio Indicators are medical devices used in cardiac, ventilators, failure, oxygen levels, and general alarms. These piezo buzzers and audio indicators include SBS, SBT, and MSS series of part numbers. The SBS and SBT modules feature a 150Hz to 4000Hz frequency range and a 9V to 12V wide voltage range. The MSS piezo buzzers and audio indicators offer a 4.5V to 5.5V wide voltage range. Mallory Sonalert Medical Piezo Buzzers and Audio Indicators are used in medical applications and machines. The devices come with cUL approval to IEC60601-1-8. Typical applications include apnea, blood heating, call stations, CPAP, defibrillators, dialysis, and handheld meters to high-reliability infant monitors.