XLC-25-H-MA

MEAN WELL
709-XLC-25-H-MA
XLC-25-H-MA

Fabricante:

Descripción:
LED Drivers Power Supplies 25W 100-305VAC 9-54V 300-1050mA CP w/o Strain-Relief Matter Wireless Dimming

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 6

Existencias:
6
Se puede enviar inmediatamente
En pedido:
6
Se espera el 7/04/2026
21
10
Se espera el 14/04/2026
6
Se espera el 4/05/2026
5
Se espera el 12/06/2026
Plazo de entrega de fábrica:
13
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/137.02 S/137.02
S/130.40 S/652.00
S/124.56 S/1,245.60
S/123.47 S/2,469.40

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Fuentes de alimentación de unidades LED
RoHS:  
Constant Power (CP)
700 mA
60 VDC
25 W
100 VAC to 305 VAC, 141 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
107 mm (4.213 in)
40 mm (1.575 in)
32 mm (1.26 in)
Industrial
EN-55015, EN-61000
XLC-25-MA
Marca: MEAN WELL
Dimensiones: 107 mm x 40 mm x 32 mm
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 25 C
Armazón abierto/Blindado: Enclosed
Producto: LED Power Supplies
Tipo de producto: LED Power Supplies
Cantidad de empaque de fábrica: 60
Subcategoría: Power Supplies
Peso de la unidad: 141.600 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Hoja de datos

Specification Sheets

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Controladores LED inalámbricos atenuables Matter XLC-MA

MEAN WELL XLC-MA Matter Wireless Dimmable LED Drivers integrate DALI, KNX, and Matter into a single solution, enhancing interoperability within the lighting ecosystem. These drivers are available in 25W, 40W, and 60W power ratings and are compliant with the Matter 1.3 standard. Features include a constant power mode output with multiple stages selectable by a DIP switch and plastic housing construction with Class II and a power factor correction (PFC) design. MEAN WELL XLC-MA Matter Wireless Dimmable LED Drivers are suitable for recessed lights, downlights, panel lights, commercial lighting, and decorative lighting.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.