SPBW03G-15

MEAN WELL
709-SPBW03G-15
SPBW03G-15

Fabricante:

Descripción:
Convertidores DC/DC: orificio pasante 18-75Vin 15Vout 200mA SIP8 Reg Iso

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/29.78 S/29.78

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Convertidores DC/DC: orificio pasante
RoHS:  
Isolated
1 Output
3 W
48 V
18 V
75 V
15 V
200 mA
1.5 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
SPBW03 & DPBW03
Marca: MEAN WELL
Voltaje de entrada: 48 V
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: Through Hole
Empaquetado: Tube
Producto: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad de empaque de fábrica: 14
Subcategoría: DC-DC Converters
Peso de la unidad: 4.800 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

SPBW03 & DPBW03 3W DC-DC Regulated Converters

MEAN WELL SPBW03 and DPBW03 3W DC-DC Regulated Converters are available in a SIP8 package with industry-standard pinout and a 4:1 wide input range. These 3W units have single or dual output, efficiency up to 85%, and a 1.5KVDC I/P-O/P isolation voltage. Both series operate in a temperature range of -40°C to +85°C. Protections include short circuit (continuous), overload, and input undervoltage. MEAN WELL SPBW03 and DPBW03 3W DC-DC Regulated Converters are ideal for applications such as wireless networks, telecommunications, industrial control, analyzers, detectors, and distributed power architectures.

Low Power DC-DC Regulated Converters

MEAN WELL Low Power DC-DC Regulated Converters are isolated, module-type DC-DC converters available in 1" x 1", SIP, and DIP packages. The converters feature international standard pins, high efficiency, and a wide working temperature range. The series offers overload and continuous short-circuit protection and compliance with EN 55032 radiated class A without additional components. MEAN WELL Low Power DC-DC Regulated Converters are ideal for industrial control, telecommunications, and distributed power architecture applications.

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.