CBM-120-UV-X31-L400-22

Luminus Devices
896-120UVX31L40022
CBM-120-UV-X31-L400-22

Fabricante:

Descripción:
Módulos de iluminación LED UV CoB 24A current 400-405nm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 35

Existencias:
35 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1,611.07 S/1,611.07

Atributo del producto Valor de atributo Seleccionar atributo
Luminus Devices
Categoría de producto: Módulos de iluminación LED
RoHS:  
LED Modules
12 LED
Ultraviolet (UV)
400 nm
12.1 W
9 A
3.3 V
26.75 mm
28 mm
CBM-120
Tray
Marca: Luminus Devices
Altura: 5.7 mm
Forma de lentes: Rectangular
Tipo de producto: LED Bulbs & Modules
Tamaño: 28 mm x 26.75 mm
Cantidad de empaque de fábrica: 50
Subcategoría: LED Lighting
Peso de la unidad: 51.369 g
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
9405990000
USHTS:
8543707100
ECCN:
EAR99

Far Red Chip On Board LED

Luminus Devices Mosaic Array Far Red LED chipset has the lowest thermal resistance of any packaged LED on the market. Luminus Devices vertical chip technology enables LED chips with uniform brightness over the entire chip surface. The LEDs have a 0.6ºC/W thermal resistance from junction to the heatsink. The LEDs can be driven at higher current densities while maintaining a low junction temperature. The optical power and brightness produced by these densely packed arrays of devices enable solutions not possible with single-chip packages that be used to replace arc and halogen lamps.

UV LEDs

Luminus Devices UV LEDs benefit from innovations in device technology, chip packaging and thermal management. This suite of technologies give engineers and system designers the freedom to develop solutions high in power and efficiency. Luminus LEDs are reliable light sources and pass a rigorous suite of environmental and mechanical stress tests. These tests include mechanical shock, vibration, temperature cycling and humidity. The LEDs have been qualified for use in high power and high current applications. Luminus UV LEDs are designed for the most demanding applications with median lifetimes exceeding 30,000 hours.