V8ZS1P
Ver especificaciones del producto
Fabricante:
Descripción:
Varistores 100A 3000pF
En existencias: 11,070
-
Existencias:
-
11,070 Se puede enviar inmediatamenteSe ha producido un error inesperado. Vuelva a intentarlo más tarde.
-
Plazo de entrega de fábrica:
-
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Precio (PEN)
| Cantidad | Precio unitario |
Precio ext.
|
|---|---|---|
| Cinta cortada / MouseReel™ | ||
| S/1.87 | S/1.87 | |
| S/1.30 | S/13.00 | |
| S/1.17 | S/29.25 | |
| S/1.01 | S/101.00 | |
| S/0.938 | S/234.50 | |
| S/0.895 | S/447.50 | |
| Envase tipo carrete completo (pedir en múltiplos de 1000) | ||
| S/0.751 | S/751.00 | |
| S/0.728 | S/1,456.00 | |
| S/0.716 | S/3,580.00 | |
Embalaje alternativo
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 8533400002
- KRHTS:
- 8533403000
- TARIC:
- 8533409000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
Perú

In order to improve the efficiency of taping process, we will
upgrade the tape packing facilities. This upgrade will also trim
the wire lead as shown below from the photo of the New Taping.
There will be no any changes to product's electrical and
mechanical specification. The original taping materials will
also be remained unchanged. Customer could continue to apply the
same assembly process or auto insertion facility for install the
related parts.
Please contact a Mouser Technical Sales Representative for
further information.
5-0111-26