V480LA10CP

Littelfuse
576-V480LA10CP
V480LA10CP

Fabricante:

Descripción:
Varistores 10MM Radial
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
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2100   Múltiples: 700
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1.76 S/3,696.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Varistores
RoHS:  
C-III
MOVs
PCB Mount
Radial
480 VAC
615 VDC
670 V
1.24 kV
12.5 mm
3.5 kA
95 J
- 55 C
+ 125 C
Bulk
Marca: Littelfuse
Espaciado de conductor: 8.5 mm
Tipo de producto: Varistors
Cantidad de empaque de fábrica: 700
Subcategoría: Varistors
Tipo: Radial Lead Varistor
Ancho: 14 mm
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
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533409000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Communications Infrastructure Solutions

Littelfuse provides a wide range of communication infrastructure solutions that ensure speed and reliability in all environments. These solutions are energy efficient, dependable, and easy to incorporate into compact designs. Communication infrastructure solutions from Littelfuse include TVS diodes, varistors, NTC thermistors, fuses, and more.

Smart Lock & Access Control Solutions

Littelfuse Smart Lock & Access Control Solutions components meet UL 1034, GA 374, and GA 701-2007 standards, allowing designers to create burglar-resistant electronic locking mechanisms. Littelfuse Smart Lock components are critical in smart buildings and industrial facilities, where high security standards must be maintained.

Smart Metering Solutions

Littelfuse Smart Metering Solutions help designers implement more reliable and safer smart meters. Littelfuse solutions for smart meters allow designers to bring Internet of Things technology to the key functions of a smart metering system.

C-III Radial Leaded Metal-Oxide Varistors

Littelfuse C-III Radial Leaded Metal-Oxide Varistors (MOVs) are designed for applications requiring high surge energy and superior multiple pulse absorption ratings. The C-III varistors are supplied in 10mm, 14mm, and 20mm disc versions with various lead options. A unique dielectric material formulation produces more repetitive surge ratings than other MOV types. The C-III varistors are primarily intended for use in AC line Surge Protection Device (SPD) products and similar applications requiring high transient energy and peak current capability in a relatively small package size.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.