SAC7.0

Littelfuse
576-SAC7.0
SAC7.0

Fabricante:

Descripción:
Diodos de protección contra ESD / Diodos TVS TVS Diode Low Cap P6KE

Hoja de datos:
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,359

Existencias:
1,359 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 1359 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/2.22 S/2.22
S/1.93 S/19.30
S/1.34 S/134.00
S/1.12 S/560.00
S/0.895 S/895.00
Envase tipo carrete completo (pedir en múltiplos de 4000)
S/0.837 S/3,348.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Diodos de protección contra ESD / Diodos TVS
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
7 V
Axial
12.6 V
8.33 V
DO-15 (DO-204AC)
38 A
500 W
50 pF
30 kV
30 kV
- 65 C
+ 175 C
SAC
Reel
Cut Tape
Marca: Littelfuse
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Dp - Disipación de potencia : 3 W
Producto: TVS Diodes
Cantidad de empaque de fábrica: 4000
Subcategoría: ESD Protection Diodes / TVS Diodes
Peso de la unidad: 425.240 mg
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Electrical Vehicle AC Chargers

Littelfuse provides a wide range of products that are suitable for Electric Vehicle AC Chargers. Although simpler in nature compared to DC chargers, AC charging stations safely deliver AC power from the electrical grid into the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22kW or less), which means charging time is slow – taking several hours. These systems also rely on a vehicle’s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle’s battery. It’s critical that proper measures are taken to safeguard both the charger and vehicle.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.