LSIC2SD065E12CCA

Littelfuse
576-LSIC2SD065E12CCA
LSIC2SD065E12CCA

Fabricante:

Descripción:
Diodos Schottky de SiC 650V/12A SiC SBD TO247-3LAEC-Q101
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
Mínimo: 450   Múltiples: 450
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/15.73 S/7,078.50
S/15.69 S/14,121.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Diodos Schottky de SiC
RoHS:  
Through Hole
TO-247-3
Dual Anode Common Cathode
12 A
650 V
1.5 V
32 A
50 uA
- 55 C
+ 175 C
LSIC2SD
AEC-Q101
Tube
Marca: Littelfuse
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Dp - Disipación de potencia : 150 W
Tipo de producto: SiC Schottky Diodes
Cantidad de empaque de fábrica: 450
Subcategoría: Diodes & Rectifiers
Vr - Tensión inversa: 650 V
Peso de la unidad: 1.500 g
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
8541100080
ECCN:
EAR99

LSIC2SD GEN2 SiC Schottky Diodes

Littelfuse LSIC2SD GEN2 Silicon Carbide (SiC) Schottky Diodes provide improved efficiency, reliability, and thermal management in various applications. The diodes have an operating junction temperature of +175°C maximum. The positive temperature coefficient of the diodes supports safe operation and ease of paralleling. Other features of the Littelfuse LSIC2SD GEN2 SiC Schottky Diodes include high-surge capability and negligible reverse recovery current. The switching behavior of the diodes is extremely fast and temperature-independent. Compared to Si bipolar diodes, these diodes provide dramatically reduced switching losses. LSIC2SD GEN2 SiC Schottky Diodes are ideal for EV charging stations, solar inverters, switch-mode power supplies, and more. These diodes are available in a variety of packages and voltage/current ratings, including 650V (6A to 40A) and 1200V (5A to 40A).