AF0100-10-CC

Littelfuse
576-AF0100-10-CC
AF0100-10-CC

Fabricante:

Descripción:
Relés de seguridad 24-48VDC CONF COAT ARC-FLASH RELAY
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/6,676.81 S/6,676.81

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Relés de seguridad
RoHS:  
24 VDC to 48 VDC
3 Form C (3PDT-NO, NC)
Screw
Bulk
Marca: Littelfuse
Producto: Protection Relays
Tipo de producto: Safety Relays
Serie: AF0100
Cantidad de empaque de fábrica: 1
Subcategoría: Relays
Voltaje de conmutación: 30 VDC, 250 VAC
Tipo: Arc-Flash Monitor
Ancho: 128 mm
Peso de la unidad: 1 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536419090
CAHTS:
8536309010
USHTS:
8536308000
JPHTS:
8536300006
ECCN:
EAR99

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

AF0100 Arc-Flash Relays

Littelfuse AF0100 Arc-Flash Relays limit arc-flash damage by using light sensors to rapidly detect the arc and trip a circuit breaker. Littelfuse AF0100 monitors sensors, inputs, and trip-coil voltage to ensure fail-safe operation. These microprocessor-based protection relays include a secondary solid-state circuit that provides a redundant trip path in shunt trip mode. AF0100 serves electrical systems operating at any voltage (AC or DC) since it does not directly connect to the system.

Protection Products for Panels

Safety, efficiency, and smart design are essential for panel designs. Littelfuse Protection Products for Panels feature a wide range of DIN-mountable control and circuit protection products designed for various control product applications, including electrical control panels. Using quality parts within these control panels keeps equipment running longer, reducing maintenance repairs and downtime. Littelfuse Protection Products for Panels offer space-saving case sizes, plug-and-play setup, indication features on fuses and fuse holders, remote BLUETOOTH® communications, and more.