35613150439

Littelfuse
576-35613150439
35613150439

Fabricante:

Descripción:
Fusibles de cartucho 440V TL 6 3.15A
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
21 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/29.04 S/29.04
S/27.09 S/135.45
S/26.08 S/260.80
S/20.09 S/1,004.50
Envase tipo carrete completo (pedir en múltiplos de 100)
S/17.05 S/1,705.00
S/16.04 S/3,208.00
S/14.60 S/7,300.00
S/14.32 S/14,320.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Fusibles de cartucho
RoHS:  
356
Ceramic Fuses
3.15 A
Time Delay / Slow Blow
3AB (6.3 mm x 32 mm)
440 VAC
1 kA
Holder / Clip
Clip
- 25 C
+ 70 C
Reel
Cut Tape
46.3 mOhms
Estilo de cuerpo: Cylindrical
Marca: Littelfuse
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Estilo del indicador: Without Indicator
Tipo de producto: Ceramic Fuse
Cantidad de empaque de fábrica: 100
Subcategoría: Fuses
Peso de la unidad: 3 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
KRHTS:
8536101000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.