04820005ZXPF

Littelfuse
576-04820005ZXPF
04820005ZXPF

Fabricante:

Descripción:
Portafusibles 5 Pole Panel Mount
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
21 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/67.65 S/67.65
S/61.07 S/305.35
S/46.24 S/462.40
S/45.46 S/2,727.60
S/43.95 S/4,395.00
S/43.40 S/11,284.00
S/43.01 S/21,505.00
S/42.93 S/42,930.00
2,500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Portafusibles
RoHS:  
482
Fuse Holders
Panel Mount
5 Pole
15 A
125 V
- 55 C
+ 125 C
Bulk
Marca: Littelfuse
Color: Black
Iluminación: Non-Illuminated
Tipo de producto: Fuse Holders
Cantidad de empaque de fábrica: 20
Subcategoría: Fuses
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
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

482 Series Fuseholders

Littelfuse 482 Series Fuseholders are designed for use with 481 Alarm Indicating Fuses. These special application fuseholders are also designed to support other manufacturers' replacement fuses as well. The 482 fuseholders are available in three versions: PCB Mount - 15A, Panel Mount - 20A, and Panel Mount - 15A. These fuseholders are ideal for use in telecommunications and control panel circuits.