944U101K102ABI

Knowles / Illinois Capacitor
598-944U101K102ABI
944U101K102ABI

Fabricante:

Descripción:
Capacitores de películas 100uF 1kV M5 insert

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 34

Existencias:
34 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/312.18 S/312.18
S/246.71 S/2,467.10
S/243.32 S/11,679.36
S/242.81 S/29,137.20

Atributo del producto Valor de atributo Seleccionar atributo
Cornell Dubilier / Knowles
Categoría de producto: Capacitores de películas
RoHS:  
REACH - SVHC:
100 uF
1 kVDC
Insert Threaded
Polypropylene (PP)
45 mm (1.772 in)
101 mm (3.976 in)
DC Link Film Capacitors
10 %
2 Pin
800 mOhms
51 mm (2.008 in)
- 40 C
+ 85 C
944U
Bulk
Marca: Knowles / Illinois Capacitor
Diámetro: 84.5 mm
Vida útil: 10000 Hour
Tipo de producto: Film Capacitors
Cantidad de empaque de fábrica: 24
Subcategoría: Capacitors
Tipo: Polypropylene Film Capacitors for DC Filtering
Peso de la unidad: 420.081 g
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
8532259000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

EV Charging Applications

Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.

Type 944U Polypropylene Film Capacitors

Cornell Dubilier 944U Type Polypropylene Film Capacitors are specifically designed for use in medium power DC filtering applications. The low inductance internal construction utilizes low loss metallized polypropylene for high ripple current capability. With capacitance ranges between 33 and 220µF and voltage ranges between 800VDC to 1400VDC, the Cornell Dubilier 944U Film Capacitors are offered in male or female terminals for design flexibility in a rugged UL 94V rated flame retardant plastic case and resin fill. CDE 944U Type Polypropylene Film Capacitors are ideal for the DC link in inverters and for DC output filters.