CX3225SB32000D0FPLCC

KYOCERA AVX
581-CX3225SB32DFPLCC
CX3225SB32000D0FPLCC

Fabricante:

Descripción:
Cristales AEC-Q200 32000kHz 8p F 3.2x2.5mm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 14,408

Existencias:
14,408 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 3000)

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
S/2.96 S/2.96
S/2.57 S/25.70
S/2.33 S/58.25
S/2.23 S/223.00
S/2.11 S/527.50
S/2.02 S/1,010.00
S/1.94 S/1,940.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
S/1.81 S/5,430.00
S/1.74 S/10,440.00
† S/23.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
KYOCERA AVX
Categoría de producto: Cristales
RoHS:  
32 MHz
8 pF
10 PPM
15 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
50 Ohms
10 uW
3.2 mm
2.5 mm
0.55 mm
CX3225SB
Reel
Cut Tape
MouseReel
AEC-Q200
Marca: KYOCERA AVX
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Estilo de montaje: SMD/SMT
Tipo de producto: Crystals
Cantidad de empaque de fábrica: 3000
Subcategoría: Crystals
Tipo: SMD Crystal
Peso de la unidad: 16 mg
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
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

CX Family SMT Crystals

KYOCERA AVX CX Family SMT Crystals are small, low-profile crystals in a ceramic package for high reliability. The CX family features several series: CX5032GB, 5.0mm x 3.2mm, for consumer products (digital and car audio); CX3225SA, 3.2mm x 2.5mm, for automotive use (ECU, TPMS, FlexRay, etc.); CX2520SB, 2.5mm x 2.0mm, for digital consumer electronics; CX5032SB, 5.0mm x 3.2mm, for mobile communications, BLUETOOTH®, and wireless LAN; and CX3225SB, 3.2mm x 2.5mm, for mobile communications, Bluetooth, and wireless LAN. KYOCERA AVX CX SMT Crystals are lead free, RoHS compliant, and reflow compatible.

CX Low-Profile Surface-Mount Crystals

KYOCERA AVX CX Low-Profile, Surface-Mount Crystals are available with higher frequencies, load capacitance options, and a two-pin version. These crystals are offered in a range of sizes with load capacitances of 6pF to 18pF and range in frequencies from 9.843MHz to 60MHz. These AEC-Q200-compliant crystals feature a ceramic package with lead-free terminations and operate in a wide temperature range. KYOCERA AVX CX crystals are offered in two- and four-pin configurations. Applications include automotive control systems and automotive secure safety, industrial controls and safety, ECU, TPMS, and high-speed automotive networks.

CX3225SB SMT Crystals

KYOCERA AVX CX3225SB SMT Crystals are small, low-profile, reflow-compatible crystals that utilize a ceramic package to provide high reliability. The CX3225SB modules function as a reference frequency for telecommunication systems. KYOCERA AVX CX3225SB SMT Crystals are ideal for consumer products, digital electronics, and mobile communications as well as BLUETOOTH®, and wireless LAN applications.