2220HC682KAT2A

KYOCERA AVX
581-2220HC682KAT2A
2220HC682KAT2A

Fabricante:

Descripción:
Capacitores cerámicos de capas múltiples (MLCC) - SMD/SMT KGM55CR73U682KV NEW GLOBAL PN 3KV X7R 68 A 581-KGM55CR73U682KV
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 500)

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
S/18.49 S/18.49
S/13.62 S/136.20
S/11.09 S/1,109.00
Envase tipo carrete completo (pedir en múltiplos de 500)
S/9.42 S/4,710.00
S/8.68 S/21,700.00
S/8.10 S/40,500.00
† S/23.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
KYOCERA AVX
Categoría de producto: Capacitores cerámicos de capas múltiples (MLCC) - SMD/SMT
RoHS:  
6800 pF
3 kVDC
X7R
10 %
2220
5750
SMD/SMT
Standard
- 55 C
+ 125 C
5.7 mm (0.224 in)
5 mm (0.197 in)
General Type MLCCs
HV MLCC X7R
Reel
Cut Tape
MouseReel
Marca: KYOCERA AVX
Clase: Class 2
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Paquete / Cubierta: 2220 (5750 metric)
Tipo de producto: Ceramic Capacitors
Cantidad de empaque de fábrica: 500
Subcategoría: Capacitors
Tipo: High Voltage MLCCs for 600 V to 5 kV
Alias de las piezas n.º: KGM55CR73U682KV
Peso de la unidad: 480 mg
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
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

High-Voltage SMD MLCCs

KYOCERA AVX High-Voltage SMD MLCCs provide high value, low leakage ratings, and a compact size suitable for high-voltage systems. These MLCCs feature a high-voltage chip design that exhibits low ESR at high frequencies. KYOCERA AVX High-Voltage SMD MLCCs are designed for applications such as snubbers in high-frequency power converters, resonators in SMPS, and high-voltage coupling/DC blocking.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.