T499A105K035AGE10K

KEMET
80-T499A105K35AGE10K
T499A105K035AGE10K

Fabricante:

Descripción:
Capacitores de tantalio - SMD sólido 35V 1uF 1206 10% ESR=10Ohms AECQ200

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2000   Múltiples: 2000
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2000)
S/2.55 S/5,100.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Capacitores de tantalio - SMD sólido
RoHS:  
Reel
T499
1 uF
35 VDC
10 %
10 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.6 mm (0.063 in)
- 55 C
+ 175 C
AEC-Q200
SMD/SMT
Marca: KEMET
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Factor de disipación DF: 4
Corriente de fuga: 500 nA
Producto: Tantalum Solid Surface Mounts
Tipo de producto: Tantalum Capacitors
Corriente ondulada: 87 mA
Cantidad de empaque de fábrica: 2000
Subcategoría: Capacitors
Peso de la unidad: 27 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

High-Temperature Capacitors

KEMET High-Temperature Capacitors provide capacitance solutions for applications up to 260°C and voltages up to 20kV. Product applications include harsh environments such as down-hole (oil exploration), automotive (under the hood), defense, and aerospace. KEMET's vast portfolio of high-temperature capacitors offers significant reliability and performance advantages when operating temperatures are greater than 125°C.

Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.

T499 High Temperature SMT Tantalum Capacitors

KEMET T499 High-Temperature SMT Tantalum Capacitors feature solid-state structures capable of +125°C applications with a maximum temperature rating of +175°C. KEMET T499 SMT Capacitors include capacitance values of 0.15µF to 220µF with AEC-Q200 compliance, voltage ratings of 6V to 50V, 5 standard EIA case sizes with RoHS-compliant terminations, 100% surge current testing, and a self-healing mechanism.