125-0692-001

Johnson / Cinch Connectivity Solutions
530-125-0692-001
125-0692-001

Fabricante:

Descripción:
Conectores RF / Conectores coaxiales STRAIGHT FEMALE .047 SEMI-RIGID
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/67.07 S/67.07
S/57.03 S/570.30
S/53.41 S/1,335.25
S/50.87 S/2,543.50
S/48.42 S/4,842.00
S/47.33 S/11,832.50
S/45.93 S/22,965.00
S/43.25 S/43,250.00

Atributo del producto Valor de atributo Seleccionar atributo
Cinch Connectivity Solutions
Categoría de producto: Conectores RF / Conectores coaxiales
RoHS:  
Connectors
SMPM
Jack (Socket)
50 Ohms
65 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
0.047 in. Flexible Coax
Bulk
Acabado del cuerpo: Gold
Material del cuerpo: Beryllium Copper
Marca: Johnson / Cinch Connectivity Solutions
Material del contacto: Beryllium Copper
Revestimiento del contacto: Gold
Resistencia de aislamiento: 5 GOhms
Ciclos de acoplamiento: 500 Cycle
Temperatura de trabajo máxima: + 165 C
Temperatura de trabajo mínima: - 65 C
Tipo de producto: RF Connectors / Coaxial Connectors
Serie: SMPM
Cantidad de empaque de fábrica: 25
Subcategoría: RF Interconnects
Peso de la unidad: 454 mg
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
8538900000
CAHTS:
8536690020
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

SMPM Coaxial RF Connectors

Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors are about 35% smaller than SMP connectors, making them ideal for use in a variety of applications. These multi-functional high-frequency connectors are offered in a range of styles, including smooth bore, full detent, microstrip, and stripline. A bullet adapter provides blind-mate capabilities. The rugged design conforms to DSCC 94007, 94008, and MIL-STD-34. Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors are suitable for use in various applications, including aerospace, military, broadband, instrumentation, LAN routers, telecommunications, and Satellite Communication Equipment (SATCOM).