EVAL6EDL7141TRAP1SHTOBO1

Infineon Technologies
726-EVAL6EDL7141TRAP
EVAL6EDL7141TRAP1SHTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC EVAL_6EDL7141_TRAP_1SH

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/915.13 S/915.13

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
18 V
6EDL7141
Marca: Infineon Technologies
Para utilizar con: BLDC Motors
Tipo de interfaz: SPI
Corriente de salida: 25 A
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: EVAL_6EDL7141_TRAP_1SH SP005569898
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

EVAL_6EDL7141_TRAP_1SH Motor Drive Board

Infineon Technologies EVAL_6EDL7141_TRAP_1SH Motor Drive Board is based on the MOTIX™ 6EDL7141 smart three-phase driver. The high-efficiency module provides fully configurable operating parameters with an onboard debugger, allowing for a direct USB connection to a PC. Infineon EVAL_6EDL7141_TRAP_1SH Motor Drive Board utilizes trapezoidal commutation based on the 6EDL7141 smart three-phase driver. Additionally, the evaluation board operates independently or via Infineon motor control GUI.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Battery-Powered Applications

Infineon Technologies Battery-Powered Applications offers advanced power semiconductors, leveraging top-notch technology and manufacturing expertise. This diverse Infineon portfolio supports reliable and efficient solutions for various motor drive applications, including power tools, forklifts, e-skateboards, e-scooters, pedelecs, and more. Infineon's MOTIX™ gate drivers empower high-performance battery-operated products with BLDC or PMSM motors, enhancing efficiency and reducing maintenance in low-voltage applications. The devices are ideal for cordless power tools, gardening products, and automated guided vehicles.