LFSPXO064539Bulk

IQD
449-LFSPXO064539BULK
LFSPXO064539Bulk

Fabricante:

Descripción:
OSC 6MHz 3.3V 50ppm -40C +85C
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
S/14.29 S/14.29
S/12.30 S/123.00
S/11.72 S/234.40
S/9.93 S/993.00
S/9.73 S/1,946.00
S/9.58 S/4,790.00
S/9.15 S/9,150.00
S/8.56 S/17,120.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
IQD Frequency Products
Categoría de producto: OSC
RoHS:  
Standard Oscillators
7.5 mm x 5 mm
6 MHz
50 PPM
15 pF
3.3 V
3.3 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
7.5 mm (0.295 in)
5 mm (0.197 in)
IQXO-71
Bulk
Marca: IQD
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Régimen de corriente: 12 mA
Ciclo de tarea - Máximo: 55 %
Voltaje de alimentación operativo: 3.3 V
Cantidad de empaque de fábrica: 100
Subcategoría: Oscillators
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
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

IQXO Standard Clock Oscillators

IQD IQXO Standard Clock Oscillators are designed for various applications, including consumer electronics, communication devices, digital systems, and networking equipment. Over 30 series are represented in the IQXO oscillators, and they feature a variety of compliance, output formats, and specifications. Specifications for these IQXO clock oscillators from IQD include a supply voltage range of 900mV to 3.63V, temperature tolerance ratings of up to +125°C, and a maximum frequency of 160MHz.