DF11-EP2428PCF

Hirose Connector
798-DF11-EP2428PCF
DF11-EP2428PCF

Fabricante:

Descripción:
Alojamientos de cables y cabecera MALE CONTACT TIN 24-28AWG REEL

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 84,628

Existencias:
84,628 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/0.389 S/0.39
S/0.327 S/3.27
S/0.292 S/7.30
S/0.28 S/28.00
S/0.249 S/62.25
S/0.237 S/237.00
S/0.222 S/555.00
S/0.218 S/1,090.00
Envase tipo carrete completo (pedir en múltiplos de 10000)
S/0.171 S/1,710.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Bulk
Disponibilidad:
En existencias
Precio:
S/0.62
Mín.:
1

Producto similar

Hirose Connector DF11-EP2428PC
Hirose Connector
Alojamientos de cables y cabecera MALE CONTACT TIN 24-28AWG LOOSE

Atributo del producto Valor de atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Contacts
2 mm (0.079 in)
Crimp
Pin (Male)
Tin
DF11
28 AWG to 24 AWG
- 30 C
+ 85 C
Reel
Cut Tape
Marca: Hirose Connector
Material del contacto: Phosphor Copper
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Régimen de corriente: 2 A
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 10000
Subcategoría: Headers & Wire Housings
Régimen de voltaje: 250 V
Alias de las piezas n.º: 543-0615-4-00
Peso de la unidad: 40 mg
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
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

DF11 SignalBee™ 2mm Double-Row Connectors

Hirose Electric DF11 SignalBee™ 2mm Double-Row Connectors come with double rows of 2mm pitch contacts that have been condensed to fit within a width of 5mm. This allows multiple signals to be secured in the same space as the conventional 2mm single-row contact. The DF11 connectors feature broad variations such as board to cable, in-line, and board to board, and incorporate gold or tin plating. These connectors employ the applicable wire that can cover a wide range from AWG22 to AWG30. Hirose Electric DF11 SignalBee 2mm Double-Row Connectors typical applications include business equipment such as copy machines and printers.