ST18A/11N468/11N468/3000mm

HUBER+SUHNER
455-ST18ANMNM3000MM
ST18A/11N468/11N468/3000mm

Fabricante:

Descripción:
Cables de prueba de RF Sucotest 18A armoured Test Lead up to 18 GHz, 3m length, with straight N male connectors, for heavy duty, outdoor and harsh environment measurements

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
3
Se espera el 6/05/2026
Plazo de entrega de fábrica:
14
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/2,359.40 S/2,359.40

Atributo del producto Valor de atributo Seleccionar atributo
HUBER+SUHNER
Categoría de producto: Cables de prueba de RF
REACH - SVHC:
N
Plug (Male)
N
Plug (Male)
18 GHz
50 Ohms
3 m
Sucotest 18A
Gray
Marca: HUBER+SUHNER
Conector A de Estilo de Cuerpo : Straight
Conector B de Estilo de Cuerpo: Straight
Tipo de producto: RF Test Cables
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Alias de las piezas n.º: 84013031
Peso de la unidad: 660 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536690000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99

RF & Microwave Test Cable Assemblies

HUBER+SUHNER RF and Microwave Test Cable Assemblies offer superior electrical and mechanical performance for static and dynamic applications. This extensive range of high-quality test leads is matched to the various needs in the field of test and measurement. They provide optimal performance up to 50GHz as well as stable characteristics. HUBER+SUHNER utilizes a number of standards while manufacturing its cable assemblies. These standards include automatic bending, automatic laser stripping, temperature-controlled soldering, clean room, and more. HUBER+SUHNER RF and Microwave Test Cable Assemblies are also tested to IEC, MIL, CECC, and other standards.

Sucotest RF Cable & Test Assemblies

HUBER+SUHNER Sucotest Cable and Test Assemblies provide reliable and reproducible test and measurement results. HUBER+SUHNER offers an extensive range of high-quality test leads that are matched to the various needs in the field of test and measurement. The products feature high-performance and stable characteristics. HUBER+SUHNER Sucotest Cable and Test Assemblies offer excellent electrical performance and feature low insertion loss, unique stability, and excellent return loss.

Sucotest 18A Armored RF Test Assemblies

HUBER+SUHNER Sucotest 18A Armored Test Assemblies are designed for heavy-duty, outdoor, and harsh environment measurements up to 18GHz. The assemblies offer excellent electrical performance and feature low insertion loss, unique stability, and excellent return loss. HUBER+SUHNER Sucotest 18A Armored Test Assemblies are ideal for testing wireless communication infrastructures, defense and ground systems, and for daily use in component and assembly shops.