33483447805005

HARTING
617-33483447805005
33483447805005

Fabricante:

Descripción:
Cables de Ethernet / Cables de conexión de red MPP ix Type A - RJ45 IP20 Cat6A PVC 0,5m

En existencias: 10

Existencias:
10 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/174.27 S/174.27
S/151.03 S/1,510.30
S/138.85 S/3,471.25
S/132.23 S/6,611.50
S/125.92 S/12,592.00
S/118.02 S/29,505.00

Atributo del producto Valor de atributo Seleccionar atributo
HARTING
Categoría de producto: Cables de Ethernet / Cables de conexión de red
RoHS:  
Cat 6a
Plug
8 Position
RJ45
8 Position
Male / Male
500 mm (19.685 in)
Yellow
26 AWG
IP20
Marca: HARTING
Material de revestimiento: Polyvinyl Chloride (PVC)
Tipo de producto: Ethernet Cables / Networking Cables
Apantallamiento: Shielded
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
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
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Mini PushPull ix Industrial® Overmolded Cables

HARTING Mini PushPull ix Industrial® Overmolded Cable Assemblies combine an IEC 61076-3-124-standardized ix Industrial mating interface with IP65/IP67 PushPull housing. This robust and proven combination provides an ideal solution for Ethernet and signal applications in demanding environments subject to high shock, vibration, dust, or water. These cable assemblies offer quick and easy mating to significantly lower connection time, while the locking ring prevents unintentional and unauthorized disconnections of the connector and receptacle. HARTING Mini PushPull ix Industrial Overmolded Cable Assemblies are up to 75% smaller than traditional RJ45 jack. This design saves PCB space, enabling more connection points while helping to reduce the overall footprint. The series is fully shielded and available in Ethernet or signal types with a 0.5m to 5m cable length. Applications include transportation, energy, automation, robotics, wireless access points, and more.