09692017072

HARTING
617-09-69-201-7072
09692017072

Fabricante:

Descripción:
Conectores de contacto combinados subminiatura D 5+2 FML SLDR 7W3 SHL 5 SIGNAL 2 SPECIAL

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 128

Existencias:
128
Se puede enviar inmediatamente
En pedido:
100
Se espera el 3/03/2026
200
A determinar
Plazo de entrega de fábrica:
17
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/27.99 S/27.99
S/23.86 S/238.60
S/22.38 S/447.60
S/21.29 S/1,064.50
S/21.25 S/2,125.00
S/18.72 S/3,744.00
S/18.06 S/9,030.00
S/17.20 S/17,200.00

Atributo del producto Valor de atributo Seleccionar atributo
HARTING
Categoría de producto: Conectores de contacto combinados subminiatura D
RoHS:  
REACH - SVHC:
7W2
7 Position
Panel
Straight
Through Hole
Tray
Marca: HARTING
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Filtrado: Unfiltered
Género: Female
Altura: 12.5 mm
Número de filas: 2 Row
Tipo de producto: Mixed Contact D-Sub Connectors
Revestimiento de la carcasa: Tin
Cantidad de empaque de fábrica: 100
Subcategoría: D-Sub Connectors
Alias de las piezas n.º: 09-69-201-7072 09 69 201 7072 9692017072
Peso de la unidad: 7.670 g
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
8538900000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Mixed D-Sub Connectors

HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.