TG62-1006P1RL

HALO Electronics
493-TG62-1006P1RL
TG62-1006P1RL

Fabricante:

Descripción:
Transformadores de audio / Transformadores de señal 10BASE-T Low Profile SMD Filterless 2:1

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 520   Múltiples: 40
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/8.49 S/4,414.80
S/7.75 S/7,750.00
S/7.47 S/14,940.00
S/7.08 S/35,400.00

Atributo del producto Valor de atributo Seleccionar atributo
HALO Electronics
Categoría de producto: Transformadores de audio / Transformadores de señal
LAN Transformers
Module
SMD/SMT
150 uH
1.5 kV
0 C
+ 70 C
Single
10 Base-T Interface
SMD-16
12.7 mm
7.11 mm
2.24 mm
TG-10BT
Tube
Marca: HALO Electronics
Resistencia CC máxima: 700 mOhms
Resistencia primaria: 700 mOhms
Tipo de producto: Audio & Signal Transformers
Apantallamiento: Shielded
Cantidad de empaque de fábrica: 40
Subcategoría: Transformers
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8504312000
TARIC:
8504312990
BRHTS:
85043100

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

10BASE-T Ethernet Transformers

HALO Electronics 10BASE-T Ethernet Transformers provide magnetic solutions for all 10BASE-T Ethernet controller chips. These isolation modules are available in DIL, SMD, 16-pin SOIC, low profile card bus, and PCMCIA packages. The SMD packages are available in standard single, dual, or quad-port solutions.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.