FTP-62GY601

FCL Components
817-FTP-62GY601
FTP-62GY601

Fabricante:

Descripción:
Impresoras Power Supply cable for FTP-63GUSL001#02

En existencias: 91

Existencias:
91 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/24.06 S/24.06
S/20.20 S/202.00
S/17.94 S/358.80
S/15.22 S/1,522.00
S/14.95 S/7,475.00
S/13.62 S/13,620.00
S/13.27 S/26,540.00

Atributo del producto Valor de atributo Seleccionar atributo
FCL Components
Categoría de producto: Impresoras
RoHS:  
Accessories
Cable
FTP-63GUSL001#02
Marca: FCL Components
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Tipo de producto: Printers
Serie: FTP-62GY
Cantidad de empaque de fábrica: 100
Subcategoría: Printers
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8544422000
ECCN:
EAR99

High-Speed Thermal Printers

FCL Components High-Speed Thermal Printers streamline the process of embedding a printing/cutting solution. The printers incorporate a direct thermal printer mechanism, auto-cutter, and control board with either 2" or 3" wide paper. Features include RS-232 and USB-interface support, drop-in paper replacement, and auto paper feed. External switches on the unit’s finished faceplate permit manual paper feed and cutting. Applications for FCL Components High-Speed Thermal Printers include POS, kiosks, ticketing and vending machines, measurement equipment, medical devices, and banking ATMs.

FTP-63 High-Speed Thermal Printers

FCL Components FTP-63 High-Speed Thermal Printers are designed with a unique platen release mechanism and auto-cutter for printing on 3-inch wide paper. These thermal printers feature compact size, multi-featuring diecast frame, conventional autoloading, long continuous printing, and high Electrostatic Discharge (ESD) absorption. The platen release mechanism has a wide paper route so that paper can be easily inserted. The multi-featuring diecast frame offers a wide operating temperature range, resistance to shock, and discharge of static electricity. The FCL Components FTP-63 thermal printers are ideal for ticket vending machines, Point-of-Sale (POS) terminals, label printers, banking machines, kiosk terminals, and ticket machines.