SMBJE48AH

Eaton Electronics
504-1SMBJE48AH
SMBJE48AH

Fabricante:

Descripción:
Diodos de protección contra ESD / Diodos TVS AUTO TVS DIODE, SMBJE FAMILY, 48Vdc, Uni

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
S/2.06 S/2.06
S/1.26 S/12.60
S/0.798 S/79.80
S/0.627 S/313.50
S/0.533 S/533.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
S/0.401 S/1,203.00
S/0.378 S/2,268.00
S/0.362 S/3,258.00
S/0.35 S/8,400.00

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Diodos de protección contra ESD / Diodos TVS
RoHS:  
Unidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMB (DO-214AA)
7.8 A
1.5 kW
- 55 C
+ 150 C
SMBJH
AEC-Q101
Reel
Cut Tape
Marca: Eaton Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Producto: TVS Diodes
Cantidad de empaque de fábrica: 3000
Subcategoría: ESD Protection Diodes / TVS Diodes
Vf - Tensión directa: 5 V
Peso de la unidad: 93 mg
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
8536300000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

High Power TVS Diodes

Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression. Typical applications include 5G, consumer, computing, energy, industrial, and medical devices.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.