MCLA1608V2-431-R

Eaton Electronics
504-MCLA1608V2-431-R
MCLA1608V2-431-R

Fabricante:

Descripción:
Inductores de RF - SMD MCLA Auto Chip IND 1608 430nH 2 Pads
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/0.623 S/0.62
S/0.272 S/2.72
S/0.241 S/6.03
S/0.21 S/21.00
S/0.191 S/47.75
S/0.163 S/163.00
S/0.148 S/370.00
Envase tipo carrete completo (pedir en múltiplos de 4000)
S/0.117 S/468.00
S/0.109 S/872.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Inductores de RF - SMD
RoHS:  
430 nH
5 %
AEC-Q200
MCLA
Reel
Cut Tape
Marca: Eaton Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Estilo de montaje: PCB Mount
Producto: RF Inductors
Tipo de producto: RF Inductors - Leaded
Cantidad de empaque de fábrica: 4000
Subcategoría: Inductors, Chokes & Coils
Estilo de terminación: SMD/SMT
Peso de la unidad: 380 g
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
8504500000
USHTS:
8504508000
ECCN:
EAR99

MCLA / WCLA AEC-Q200 Chip Inductors

Eaton Electronics MCLA Multilayer Chip Inductors and WCLA Wirewound Chip Inductors are AEC-Q200 qualified and designed for infotainment, wireless communications, and other automotive applications. The multilayer monolithic construction of the MCLA inductors yields a high reliability. The WCLA inductors, meanwhile, offer tight inductance tolerance and a high Q value. These automotive chip inductors come in a variety of package sizes and inductance ranges. These Eaton Electronics inductors operate over a -40°C to +125°C temperature range.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.