B82731M2351A030

EPCOS / TDK
871-B82731M2351A030
B82731M2351A030

Fabricante:

Descripción:
Filtros / Bobinas de modo común 100mH 0.35A 21x10mm Radial

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,241

Existencias:
2,241 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/6.73 S/6.73
S/6.07 S/60.70
S/5.64 S/141.00
S/5.49 S/549.00
S/5.22 S/1,305.00
S/4.48 S/3,584.00

Atributo del producto Valor de atributo Seleccionar atributo
TDK
Categoría de producto: Filtros / Bobinas de modo común
RoHS:  
REACH - SVHC:
B82731M
Vertical Mount
Through Hole
2 Channel
100 mH
- 30 %, + 50 %
350 mA
4.5 Ohms
- 40 C
+ 125 C
21 mm
15 mm
20 mm
Tray
Common Mode Chokes
Power Line
Aplicación: Power
Marca: EPCOS / TDK
Tipo de producto: Common Mode Chokes
Cantidad de empaque de fábrica: 800
Subcategoría: Inductors, Chokes & Coils
Alias de las piezas n.º: B82731M2351A30
Peso de la unidad: 8 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

D-Core EMC Power Chokes

EPCOS / TDK D-Core EMC Power Chokes offer a 250VAC rated voltage, 3.3mH to 100mH inductance range, and 4.6A maximum rated current. These chokes feature high resonance frequency due to 2-section winding, low leakage due to closed core shape, high pulse strength, and low whirring noise. Construction of these D core chokes includes a current-compensated double choke, closed rectangular ferrite core, and closed plastic coil former that is UL 94V-0 rated. EPCOS / TDK D Core Chokes are ideal for suppressing common-mode interferences.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Power Inductors & Chokes

EPCOS Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. EPCOS Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.