PV3F2H0SS-311

E-Switch
612-PV3F2H0SS311
PV3F2H0SS-311

Fabricante:

Descripción:
Interruptores con pulsador ANTI-VANDAL, 2A 48VDC, DPDT On-(On), Panel Mount, Front Solder
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
S/60.96 S/60.96
S/52.63 S/526.30
S/46.01 S/1,840.40
S/44.80 S/5,376.00
S/42.43 S/11,880.40
S/40.99 S/21,314.80

Atributo del producto Valor de atributo Seleccionar atributo
E-Switch
Categoría de producto: Interruptores con pulsador
RoHS:  
PV3
Anti-Vandal Switches
Anti-Vandal
Illuminated
DPDT
Panel Mount
ON - (ON)
LED
Red
Round, Flat
2 A
48 VDC
IP40
Solder Lug
Silver
Bulk
Estilo del actuador: Button
Marca: E-Switch
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Diámetro: 18 mm
Vida útil: 50000 Cycle
Temperatura de trabajo máxima: + 55 C
Temperatura de trabajo mínima: - 20 C
Tipo de producto: Pushbutton Switches
Cantidad de empaque de fábrica: 40
Subcategoría: Switches
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV3 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV3 Illuminated Anti-Vandal Pushbutton Switches are rated for IP40 (non-water resistant) and IP67 (water-resistant) applications with many functions, including long-life expectancy. The switches offer dot, ring, or bicolor LED illumination options, a black anodized finish option, and a 16mm panel cutout. These anti-vandal pushbutton switches are popular for use in kiosk applications, ticket dispensers, and industrial-type applications.