594-2901-007F

Dialight
645-594-2901-007F
594-2901-007F

Fabricante:

Descripción:
Indicadores de panel de circuito de diodos emisores de luz (LED) 1.6mm Green 525nm 7in reel
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1600   Múltiples: 400
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 400)
S/2.54 S/4,064.00
S/2.50 S/12,000.00
S/2.40 S/24,000.00
24,800 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Dialight
Categoría de producto: Indicadores de panel de circuito de diodos emisores de luz (LED)
RoHS:  
Green
1.6 mm
525 nm
312 mcd
SMD/SMT
120 deg
20 mA
2.8 V
594 Prism
Reel
Marca: Dialight
Configuración: 1 Single Color LED, Single Level
Sensibles a la humedad: Yes
Tipo de producto: LED Circuit Board Indicators
Cantidad de empaque de fábrica: 400
Subcategoría: LED Indication
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
8541410000
TARIC:
8531807000
ECCN:
EAR99

594 Prism® LED Circuit Board Indicators

Dialight 594 Prism® LED Circuit Board Indicators are small single-level, right-angle indicators for precision electronics. These LED indicators are designed to withstand 260°C peak reflow temperature and provide the aesthetics of a diffused lens for better visibility. The 594 Prism LEDs provide a dominant wavelength range from 525nm to 630nm and luminous intensity range from 2mcd to 312mcd. These LED indicators feature proprietary single-level design for through-hole applications, board-edge mounting in network interface cards, networking hardware, wireless components, electronic testing, and measuring equipment.