PSK-S12B-15

CUI Inc.
490-PSK-S12B-15
PSK-S12B-15

Fabricante:

Descripción:
Fuentes de alimentación - montaje en placa ac-dc, 12 W, 15 Vdc, single output, encapsulated

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 68   Múltiples: 34
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/62.24 S/4,232.32
S/61.31 S/31,268.10
1,020 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
CUI Inc.
Categoría de producto: Fuentes de alimentación - montaje en placa
RoHS:  
12 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
800 mA
Through Hole
Encapsulated
3 kVAC
40.64 mm
27.94 mm
19.6 mm
PSK-S12B
Marca: CUI Inc.
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Dimensiones: 40.64 mm x 27.94 mm x 19.6 mm
Industria: Industrial
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 75 C
Temperatura de trabajo mínima: - 40 C
Armazón abierto/Blindado: Enclosed
Empaquetado: Tube
Tipo de producto: AC-DC Power Modules
Cantidad de empaque de fábrica: 34
Subcategoría: Power Supplies
Alias de las piezas n.º: 659-91194R
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

PSK-S12B 10W/12W Encapsulated Power Supplies

CUI Inc PSK-S12B 10W/12W Encapsulated Power Supplies feature 3kVAC isolation and a wide operating temperature range from -40°C to +75°C. These power supplies are housed in a compact, board-mount package with dimensions of 40.64mm x 27.94mm x 19.60mm. The modules offer a 5VDC to 24VDC voltage configuration range, universal input voltage range, and <75mW no-load power consumption. CUI Inc PSK-S12B 10W/12W power supplies are well suited for space-constrained, low-power information technology equipment (ITE), consumer electronics, and industrial applications.