PTS125SJK73P21M LFS

C&K
611-PTS125SJK731MLFS
PTS125SJK73P21M LFS

Fabricante:

Descripción:
Interruptores táctiles

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 15,046

Existencias:
15,046 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1.40 S/1.40
S/1.21 S/12.10
S/1.11 S/111.00
S/1.04 S/208.00
S/0.993 S/496.50
S/0.95 S/950.00
S/0.887 S/2,217.50
S/0.845 S/4,225.00

Atributo del producto Valor de atributo Seleccionar atributo
C&K Switches
Categoría de producto: Interruptores táctiles
RoHS:  
Non-Illuminated
Through Hole
Straight
Snap Top
250 gf
50 mA
12 VDC
SPST
Through Hole
12 mm
12 mm
7.3 mm
PTS125
100000 Cycle
IP40
Bulk
Marca: C&K
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Tactile Switches
Cantidad de empaque de fábrica: 100
Subcategoría: Switches
Recorrido: 0.3 mm
Tipo: Tactile Switch
Alias de las piezas n.º: 10931354
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

PTS Tactile Switches

C&K Switches PTS Tactile Switches feature a compact size and a variety of options, making them ideal for mobile devices and smaller consumer electronic products. Options include low profile, up to 1 million operational cycles, color-coded actuators, PIP terminals for shear resistance, PCB pegs, and ESD pins. C&K Switches PTS Tactile Switches are available in a range of actuator lengths, operating forces, and termination styles. Typical applications include control panels, nomad devices, remote controls, and keyless entry systems. The compact size and increased functionality of these PTS switches also make them suitable for use in personal health diagnostic and monitoring systems.

PTS125 12mm Tact Switches

C&K Switches PTS125 12mm Tact Switches feature THT and SMT terminations and are available in a variety of heights. These switches operate with a 12VDC maximum voltage, a 50mA maximum current, and a bounce time of <5ms in a -20°C to +70°C temperature range. A snap-fit actuator option is also available. C&K Switches PTS125 12mm Tact Switches are suitable for consumer products, instrumentation, computer products, and industrial applications.

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.