PVCF40RN

Bussmann / Eaton
504-PVCF40RN
PVCF40RN

Fabricante:

Descripción:
Fusibles industriales y eléctricos 600V 40A Fast Acting Finger Safe non-ind
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
Mínimo: 12   Múltiples: 12
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/425.45 S/5,105.40
S/425.18 S/10,204.32
S/364.69 S/21,881.40

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles industriales y eléctricos
RoHS:  
PVCF_RN
Class CF Fuses
40 A
Fast Blow
600 VDC
50 kA
Square Body Blade Fuses
DIN
Radial Blade Plug In
CUBEFuse
Without Indicator
Bulk
Marca: Bussmann / Eaton
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Temperatura de trabajo máxima: + 90 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Industrial Power Fuses
Cantidad de empaque de fábrica: 12
Subcategoría: Fuses
Tipo: Cube Fuse Photovoltaic Protection
Peso de la unidad: 453.592 mg
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536105090
MXHTS:
8536100040
BRHTS:
85361000
ECCN:
EAR99

CUBEFuse™ Circuit Fuses & Holders

Bussmann / Eaton CUBEFuse™ Circuit Fuses and Holders are a finger-safe industrial fuse system that minimizes exposure to live parts. These devices feature a dual-element fuse construction while offering interrupt ratings from 50kA DC to 300kA DC, voltage ratings of 600VAC (or less), and an amperage range from 1A to 100A. Both the holders and switches have an amp rating rejection feature to help prevent over-fusing and an operating temperature range of -40°C to +80°C or +90°C.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.