SRF9045A-701Y

Bourns
652-SRF9045A-701Y
SRF9045A-701Y

Fabricante:

Descripción:
Filtros / Bobinas de modo común 7.5 MICRO H @ 100 KHZ

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,286

Existencias:
2,286 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
20 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 1000)

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
S/6.81 S/6.81
S/5.64 S/56.40
S/4.90 S/122.50
S/4.63 S/463.00
S/4.28 S/1,070.00
S/4.20 S/2,100.00
Envase tipo carrete completo (pedir en múltiplos de 1000)
S/3.89 S/3,890.00
† S/23.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: Filtros / Bobinas de modo común
RoHS:  
SRF9045A
PCB Mount
SMD/SMT
1 Channel
7.5 uH
700 Ohms
10 mOhms
- 40 C
+ 125 C
9 mm x 7 mm
9 mm
7 mm
4.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Chokes
Aplicación: EMI Suppression, Noise Filters
Marca: Bourns
Material del núcleo: Ferrite
Tipo de producto: Common Mode Chokes
Apantallamiento: Shielded
Cantidad de empaque de fábrica: 1000
Subcategoría: Inductors, Chokes & Coils
Frecuencia de prueba: 100 MHz
Peso de la unidad: 670 mg
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
8504500000
TARIC:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SRF9045A AEC-Q200 High Current Common Mode Choke

Bourns SRF9045A AEC-Q200 High Current Common Mode Choke provides 700Ω typical common mode (CM) impedance at 100MHz to suppress electromagnetic interference (EMI). This compact choke measures 9mm x 7mm x 4.5mm. Other features include 7.5µH inductance and a 5A current rating. The SRF9045A utilizes a sector-wound configuration winding for normal common mode impedance and increased differential mode impedance at high frequencies. The series offers common mode filtering and differential mode filtering in a single choke configuration. Bourns SRF9045A AEC-Q200 High Current Common Mode Choke is ideal for DC/DC converters, switch-mode power supplies, and power line noise suppression and noise filtering.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.