MOV-14D431KTR

Bourns
652-MOV-14D431KTR
MOV-14D431KTR

Fabricante:

Descripción:
Varistores 430volts 14mm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 10,800

Existencias:
10,800 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1.56 S/1.56
S/0.993 S/9.93
S/0.876 S/87.60
S/0.798 S/199.50
Envase tipo carrete completo (pedir en múltiplos de 400)
S/0.716 S/286.40
S/0.65 S/520.00
S/0.631 S/1,514.40
S/0.615 S/6,150.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Bulk
Disponibilidad:
En existencias
Precio:
S/1.25
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: Varistores
RoHS:  
MOV-14DxxxK
MOVs
PCB Mount
Radial
275 VAC
430 VDC
430 V
710 V
14 mm
4.5 kA
115 J
460 pF
- 40 C
+ 85 C
Reel
Cut Tape
Marca: Bourns
Régimen de corriente: 50 A
Espaciado de conductor: 7.5 mm
Tipo de producto: Varistors
Cantidad de empaque de fábrica: 400
Subcategoría: Varistors
Tolerancia: 10 %
Peso de la unidad: 3 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533409000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

Bourns MOV-14D & MOV-20D Metal Oxide Varistors

Bourns MOV-14D & MOV-20D Metal Oxide Varistors are 14mm and 20mm radial leaded varistor devices which protect against overvoltage transients such as lightning, power contact, and power induction. The devices offer a choice of varistor voltages from 18V to 1820V and Vrms voltages from 11V to 1100V. The Bourns MOV-14D & MOV-20D Metal Oxide Varistors feature high current handling, high energy absorption capability, and fast response times to help protect against transient faults up to rated limits.
Learn more

MOV Metal Oxide Varistors

Bourns MOV Metal Oxide Varistors (MOVs) protect against overvoltage transients such as lightning, power contact, and power induction. These 7mm, 10mm, 14mm, and 20mm radial leaded varistors feature high current handling, high energy absorption capability, and fast response times to protect against transient faults up to rated limits. These devices offer voltages from 18V to 1800V, VRMS voltages from 11V to 1100V, and VDC voltages from 14V to 1465V. Bourns MOV Metal Oxide Varistors are ideal for power supplies, power systems, line voltage, Telecom systems, white goods, and appliances. 

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.