MF-RX014/250U-A5-0

Bourns
652-MF-RX014/250UA50
MF-RX014/250U-A5-0

Fabricante:

Descripción:
Fusibles reajustables - PPTC 0.145A 60V 3ohm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 2500   Múltiples: 500
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1.88 S/4,700.00
S/1.69 S/8,450.00

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: Fusibles reajustables - PPTC
RoHS:  
MF-RX/250
PCB Mount
Radial
145 mA
60 VDC
3 A
5.5 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Marca: Bourns
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: KR
Altura: 10 mm
Longitud: 6 mm
Tipo de producto: Resettable Fuses - PPTC
Cantidad de empaque de fábrica: 500
Subcategoría: PPTC Resettable Fuses
Nombre comercial: Multifuse
Tipo: Telecom PTC Resettable Fuses
Ancho: 3.8 mm
Peso de la unidad: 830 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
KRHTS:
8533299000
TARIC:
8533401000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.