MF-R600-AP

Bourns
652-MF-R600-AP
MF-R600-AP

Fabricante:

Descripción:
Fusibles reajustables - PPTC PTC RESETTABLE 6.0A 30V RADIAL LEADED
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
4 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 6000   Múltiples: 3000
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Envase tipo caja "Ammo Pack" completo (pedir en múltiplos de 3000)
S/1.49 S/8,940.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Bulk
Disponibilidad:
En existencias
Precio:
S/2.10
Mín.:
1
N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape
Disponibilidad:
En existencias
Precio:
S/3.31
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: Fusibles reajustables - PPTC
RoHS:  
MF-R/600
PCB Mount
Radial
6 A
30 V
12 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Ammo Pack
Marca: Bourns
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Altura: 31.9 mm
Longitud: 19.3 mm
Tipo de producto: Resettable Fuses - PPTC
Cantidad de empaque de fábrica: 3000
Subcategoría: PPTC Resettable Fuses
Nombre comercial: Multifuse
Tipo: PTC Resettable Fuses
Ancho: 7.6 mm
Alias de las piezas n.º: MF-R600-AP-99
Peso de la unidad: 1.320 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Multifuse® PTC Resettable Fuses

Bourns Multifuse® PTC Resettable Fuses are available in polymer or ceramic with surface-mount, through-hole, or strap-mount configurations. The materials used in these fuses allow them to reset after a fault condition has been removed, and the increase in resistance changes exponentially rather than in a linear manner. Resettable overcurrent protection offers reliability and a longer part life. Bourns Multifuse PTCs provide resettable overcurrent protection, extra-low resistance, and are RoHS compliant. These fuses are ideal circuit protection for a variety of industrial and consumer applications, including computer, battery, automotive, and telecommunications.

Resettable Multifuse® Devices

Biurns Resettable Multifuse® devices shield a wide range of applications against overcurrent conditions. A variety of speed, voltage, and current limits are available.