IsoM5-230-R-L5

Bourns
652-ISOM5-230-R-L5
IsoM5-230-R-L5

Fabricante:

Descripción:
Varistores IsoMOV 5KA 230Vrms Reel Crimped
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 10000   Múltiples: 400
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 400)
S/2.70 S/27,000.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Bourns
Categoría de producto: Varistores
RoHS:  
IsoM5
MOVs, GDTs
PCB Mount
Radial
230 VAC
300 VDC
620 V
13.2 mm
10 kA
188 J
40 pF
- 40 C
+ 125 C
Reel
Marca: Bourns
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CR
Régimen de corriente: 5 kA
Espaciado de conductor: 7.5 mm
Cantidad de empaque de fábrica: 400
Subcategoría: Varistors
Nombre comercial: IsoMOV
Tipo: Hybrid Protection Component
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
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

IsoMOV™ Hybrid Protection Components

Bourns IsoMOV™ Hybrid Protection Components are hybrid technology varistors. These varistors combine the surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create an innovative IsoMOV hybrid protection component. With the combination of these features, the IsoMOV series achieves high performance as a long-life protector with lower capacitance, low leakage, and state-of-the-art energy handling density.