78F2R7J-RC
Ver especificaciones del producto
Fabricante:
Descripción:
Inductores de RF - con plomo RF CHOKE 2.7uH 5% CONFORMAL COATED
En existencias: 5,112
-
Existencias:
-
5,112 Se puede enviar inmediatamenteSe ha producido un error inesperado. Vuelva a intentarlo más tarde.
-
Plazo de entrega de fábrica:
-
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Precio (PEN)
| Cantidad | Precio unitario |
Precio ext.
|
|---|---|---|
| S/1.17 | S/1.17 | |
| S/0.965 | S/9.65 | |
| S/0.891 | S/22.28 | |
| S/0.689 | S/68.90 | |
| S/0.654 | S/163.50 | |
| S/0.51 | S/510.00 | |
| S/0.467 | S/1,167.50 | |
| S/0.393 | S/1,965.00 | |
| S/0.37 | S/3,700.00 |
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Perú

Bourns has advised that effective October 1, 2011, the
conformal coating color of the Models 77F and 78F will
change from blue to green.
The characteristics and properties of the conformal coating
epoxy material remain the same. The change of color does
not affect form, fit or function. During the changeover
while shipments may contain both blue and green colored
parts, they will not be mixed within individual reels.
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-1