LPV2-0350F-RW

Bivar
749-LPV20350FRW
LPV2-0350F-RW

Fabricante:

Descripción:
Bombillas tubo de LED Red/White 630nm/7700K
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
S/24.17 S/24.17
S/17.13 S/171.30
S/13.58 S/1,358.00
S/12.81 S/6,405.00
S/12.53 S/12,530.00
S/12.30 S/30,750.00

Atributo del producto Valor de atributo Seleccionar atributo
BIVAR
Categoría de producto: Bombillas tubo de LED
RoHS:  
Rigid Light Pipes with LEDs
Red, White
SMD/SMT
Vertical
Round Lens, Flat Face
8.9 mm
Polycarbonate (PC)
LPV
Tray
Marca: Bivar
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Dimensiones: 12.2 mm x 8.9 mm x 6 mm
Sensibles a la humedad: Yes
Tipo de producto: LED Light Pipes
Cantidad de empaque de fábrica: 100
Subcategoría: LED Indication
Vf - Tensión directa: 2 V, 3.2 V
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
3926909989
ECCN:
EAR99

Zero Light Bleed Rigid Light Pipes

BIVAR Zero Light Bleed Rigid Light Pipes come with zero light bleed adapters that surround SMD LEDs and channel light directly to the lens. These light pipes eliminate light bleed at the source. The zero light bleed pipes are manufactured with a polycarbonate material and feature flat and domed lens styles. These economical light pipes are meant for high-vibration environments. The zero light bleed pipes come to use with a variety of surface-mount LEDs.

LPV LED Light Pipes

BIVAR LPV LED Light Pipes are rigid, board mount, and vertical tubular light pipes. These LED light pipes feature flat and domed lens style, 2 to 4mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPV LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.