5GSH92001

Apem
642-5GSH92001
5GSH92001

Fabricante:

Descripción:
Interruptores táctiles Switch SMD 2.0N. Without actua
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
11 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 100   Múltiples: 100
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/42.31 S/4,231.00
S/39.51 S/7,902.00
S/38.22 S/19,110.00
S/36.59 S/36,590.00

Atributo del producto Valor de atributo Seleccionar atributo
Apem
Categoría de producto: Interruptores táctiles
RoHS:  
Illuminated
Blue
LED
SMD/SMT
Straight
Round
OFF - (ON)
2 N
50 mA
24 VDC
75 mW
No
SPST
Gull Wing Lead
10 mm
10 mm
8.5 mm
5G SH9
10000000 Cycle
IP67
Material del actuador: Polyphenylene Sulfide (PPS)
Marca: Apem
Revestimiento del contacto: Silver
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DK
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 30 C
Producto: Tactile Switches
Tipo de producto: Tactile Switches
Cantidad de empaque de fábrica: 100
Subcategoría: Switches
Nombre comercial: multimec
Recorrido: 1 mm
Peso de la unidad: 800 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

5G SH9 Series Multimec™ Switches

APEM 5G SH9 Series Multimec™ Switches offer IP67 sealing, 10M lifetime operations, and a 24VDC power rating. These switches can be supplied with one or two integrated LEDs to provide excellent illumination, and they provide three standard actuation forces: 2.0N, 3.5N, and 6.5N. The SH9 series switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. The switches are available in high-temperature material to meet advanced soldering processes. APEM 5G SH9 Series Multimec Switches operate in a temperature range of -40°C to +160°C for the switch and -40°C to +85°C for the LED.

Multimec™ 5G Switches

APEM Multimec™ 5G Switches feature a large-diameter snap-on cap retention system and an actuator leveled with the switch body. These switches are available in illuminated and non-illuminated versions and include single or bi-color illumination options. The Multimec switches provide three standard actuation forces and are only available in high-temperature material for current soldering processes. APEM Multimec 5G Switches feature IP67 sealing per IEC 60529 standards, >10MΩ insulation resistance, and a lifetime of 10M cycles.

5E SH9 Multimec Tactile Switches

APEM 5E SH9 Multimec™ Tactile Switches offer high-performance, large-diameter snap-on cap retention systems and an actuator out of the switch body. These switches feature single pole/momentary, NORMALLY OPEN (NO) or NORMALLY CLOSED/NORMALLY OPEN (NCNO), and Through-Hole (TH) or Surface Mount (SMD) or right angel through-hole. These switches consist of 3 standard actuation forces (2.0N, 3.5N, and 6.5N), IP67 sealing, and are available in high-temperature material.