LTC3882EUJ-1#PBF

Analog Devices
584-LTC3882EUJ-1#PBF
LTC3882EUJ-1#PBF

Fabricante:

Descripción:
Reguladores de voltaje de conmutación 2x Out PolyPhBuck DC/DC V Mode Cntr w/ D

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 17

Existencias:
17 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/68.78 S/68.78
S/55.58 S/555.80
S/53.29 S/1,332.25
S/46.94 S/4,694.00

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Reguladores de voltaje de conmutación
RoHS:  
SMD/SMT
QFN-40
Buck
500 mV to 5.25 V
40 A
1 Output
3 V
13.2 V
1.25 MHz
- 40 C
+ 125 C
LTC3882-1
Tube
Marca: Analog Devices
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TH
Kit de desarrollo: DC2252A-B, DC2312A-A, DC2312A-B
Voltaje de entrada: 3 V to 13.2 V
Corriente de suministro operativa: 32 mA
Tipo de producto: Switching Voltage Regulators
Apagado: No Shutdown
Cantidad de empaque de fábrica: 61
Subcategoría: PMIC - Power Management ICs
Tipo: DC/DC Voltage Mode Controller
Peso de la unidad: 379 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Digital Power System Management

Analog Devices Inc. Digital Power System Management (PSM) devices help designers simplify and accelerate power system characterization, optimization, and data mining during prototyping, deployment, and field operation. Using the PSM devices enable designers to add digital PMBus/SMBus/I2C-interface based control, telemetry, and black-box fault recording to analog DC-DC power converters. 

LTC388x Step-Down Controllers

Analog Devices Inc. LTC388x Step-Down Controllers are dual PolyPhase DC-DC synchronous step-down switching regulator controllers. Analog Devices LTC388x devices have an I2C-based PMBus-compliant serial interface. These controllers employ a constant-frequency, current-mode architecture with high-voltage input and output capability. The devices also have a programmable loop compensation and are supported by the LTpowerPlay™ software development tool with a graphical user interface (GUI).

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.