MAX25540GTP/V+

Analog Devices / Maxim Integrated
700-MAX25540GTP/V+
MAX25540GTP/V+

Fabricante:

Descripción:
Gestión de energía especializada - circuitos integrados de gestión de potencia (PMIC) PMIC for Display

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 194

Existencias:
194 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/36.75 S/36.75
S/28.65 S/286.50
S/26.62 S/665.50
S/23.39 S/1,754.25
S/22.73 S/6,819.00
S/22.38 S/11,749.50
S/21.56 S/22,638.00
2,550 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Gestión de energía especializada - circuitos integrados de gestión de potencia (PMIC)
RoHS:  
Automotive
SMD/SMT
TQFN-20
2.1 A
40 V
3.5 V
3.366 V
- 40 C
+ 105 C
Tube
Marca: Analog Devices / Maxim Integrated
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TH
Corriente de suministro operativa: 4.5 mA
Voltaje de alimentación operativo: 3.5 V to 40 V
Dp - Disipación de potencia : 2.424 W
Producto: PMICs
Tipo de producto: Power Management Specialized - PMIC
Cantidad de empaque de fábrica: 75
Subcategoría: PMIC - Power Management ICs
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
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX25540 Automotive Display Power Solution

Analog Devices MAX25540 Automotive Display Power Solution is designed to accommodate the main rails used in modern automotive TFT displays. The IC supports the power requirement of GMSL parts. The MAX25540 and MAX25530 TFT power supply and LED backlight driver provide a two-chip solution to automotive display power supply requirements. The Analog Devices MAX25540 integrates a high-voltage buck converter that transforms battery voltages into a 3.3V intermediate rail. In addition, a high-voltage, always-on, low-quiescent-current linear regulator supplies power at 3.3V.