MEM-CF-256U4GB-C

Amphenol ProLabs
46-MEMCF256U4GBC
MEM-CF-256U4GB-C

Fabricante:

Descripción:
Almacenamiento flash universal - UFS Cisco MEM-CF-256U4GB Compatible Factory Original 4GB 68-pin Compact Flash

Ciclo de vida:
Nuevo en Mouser
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
S/217.75 S/217.75
S/201.16 S/2,011.60
S/194.66 S/4,866.50
S/189.84 S/9,492.00
S/185.05 S/18,505.00
S/185.01 S/46,252.50

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Almacenamiento flash universal - UFS
RoHS:  
MNE
Marca: Amphenol ProLabs
Tipo de producto: Universal Flash Storage (UFS)
Cantidad de empaque de fábrica: 1
Alias de las piezas n.º: 28970706
Peso de la unidad: 226.796 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8473309100
ECCN:
EAR99

Memory Modules

Amphenol ProLabs Memory Modules are designed to upgrade desktop, laptop, and server memory, including DDR4 and DDR5. These robust modules offer seamless integration into a wide range of systems and servers, such as Aruba Networks®, Cisco®, Crucial®, Dell®, HP®, Juniper Networks®, and Lenovo®, as well as industry and JEDEC standards. The components help enhance performance, increase data throughput, and reduce transaction response time. ProLabs tests the modules in extreme operating environments to enable maximum system uptime and reliability. Amphenol ProLabs Memory Modules are designed for energy efficiency and can be used for servers, laptops, desktops, flash, and consumer memory.